Try the Octopart BOM Tool! Ad
octopart.com

Amphenol Industrial MS3126F12-3S

CIRCULAR CONNECTOR PLUG, SIZE 12, 3 POSITION, CABLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
97J0629 0 ··
USD
50.79 50.79 38.16 38.16 38.16
85C4134 124 Buy Now »
USD
40.13 40.13 26.63 26.63 26.63
Onlinecomponents.com
MS3126F123S 83 Buy Now »
USD
28.31 24.96 22.28 22.28 22.28
Master Electronics
MS3126F123S 73 ··
USD
28.31 24.96 22.28 22.28 22.28
Electronic Connector Company
MS3126F12-3S 0 ··
Electro Sonic
MS3126F123S 83 Buy Now »
USD
30.01 26.46 23.62 23.62 23.62
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3126F12-3S Contact ··

Descriptions

MS/PT PROPRIETARY/MIL-C-26482, SERIES I CRIMP TYPE SEALED CONNECTORS SERIES MS3126F ENVIRONMENTAL RESISTING STRAIGHT PLUGS WITH STRAIN RELIEF, STRAIGHT BODY STYLE, 12 SHELL SIZE, 12-3 INSERT ARRANGEMENT, PLUG GENDER, 3 CONTACTS
Newark
CIRCULAR CONNECTOR PLUG, SIZE 12, 3 POSITION, CABLE
Farnell
CIRCULAR CONNECTOR PLUG, SIZE 12, 3 POSITION, CABLE
element14 APAC

Technical Specifications

Size-Length 61.2902 mm
Packaging Bulk
RoHS Non-Compliant
Current Rating 13 A
Insulation Material Rubber
Gender Female
Size-Diameter 7.9248 mm
Number of Contacts 3
Mil-Spec Yes
REACH SVHC Compliance No SVHC
Color Olive
Contact Plating Gold
Contact Material Copper Alloy
Lead-Free Status Contains Lead
Number of Positions 16

Documents

Allied Electronics
Datasheet 1 page 10 months ago
Datasheet 1 page 12 years ago
element14
Datasheet 80 pages 10 years ago
element14 APAC
Datasheet 80 pages 10 years ago
Newark
Datasheet 80 pages 12 years ago
Datasheet 14 pages 3 years ago
Farnell
Datasheet 24 pages 4 years ago

Images

Alternate Names

Amphenol Industrial Operations MS3126F12-3S
INDUSTRIAL@AMPHENOL MS3126F12-3S
AMPHENOL INDUSTRIAL OPERATIONS [MIL] MS3126F12-3S
AMPHENOL INDUSTRIAL OPERATIONS/ATZ MS3126F12-3S
AMPHENOL INDUSTRIAL (ZHUHAI) MS3126F12-3S
AMPHENOL INDUSTRIAL OPERATIONS/ATS MS3126F12-3S
AMPHENOL INDUSTRIAL OPERA MS3126F12-3S

Search for other parts like MS3126 »