ITT / Cannon MS3122E16-26PF0

Connector, Circ, 16-26, 26WAY, Size 16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MS3122E16-26PF0Contact
>1wk

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-26482
Number of Contacts26
Number of Positions26
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3122E16-26PF0.

Newark
Datasheet36 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3122E16-26PF0.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3122E16-26PF0 provided by its distributors.

CONNECTOR, CIRC, 16-26, 26WAY, SIZE 16
CONN RCPT 26POS BOX MNT W/PINS
CONNECTOR, CIRC, 16-26, 26WAY, SIZE 16; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-26; No. of Contacts:26; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:16-26; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Box; No. of Ways:26; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-26482
Number of Contacts26
Number of Positions26
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3122E16-26PF0.

Newark
Datasheet36 pages10 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago