Amphenol Industrial MS3122E14-18P

Conn Miniature Cylindrical PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Diameter22.2 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3122E14-18P.

Datasheet80 pages17 years ago
Farnell
Datasheet54 pages7 years ago
Datasheet80 pages17 years ago
Datasheet24 pages11 years ago
Newark
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Datasheet73 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3122E14-18P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3122E14-18P provided by its distributors.

Conn Miniature Cylindrical PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port
CIRCULAR Connector, RCPT, SIZE 14, 18POS, BOX; Connector Type:Circular Military; Series:MS3122; Body Material:Aluminium; Gender:Receptacle;
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:18; Contact Termination:Crimp; Contact Material:Copper; Series:MS3122; Contact Plating:Gold; Connector Shell Size:14; Contact Gender:Pin ;RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3122E-14-18P
  • MS3122E14-18P.
  • MS3122E14-18P..

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Diameter22.2 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3122E14-18P.

Datasheet80 pages17 years ago
Farnell
Datasheet54 pages7 years ago
Datasheet80 pages17 years ago
Datasheet24 pages11 years ago
Newark
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Datasheet73 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant