Amphenol Industrial MS3122E12-10S

Conn Miniature Cylindrical SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MS3122E12-10S 96 Buy Now »
USD
30.40 30.40 30.40 30.40
Onlinecomponents.com
MS3122E1210S 96 Buy Now »
USD
30.40 29.03 20.18 20.18 20.18
Master Electronics
MS3122E1210S 84 ··
USD
30.40 29.03 20.18 20.18 20.18
Powell Electronics
MS3122E12-10S.A1 26 Buy Now »
USD
52.68 52.68 52.68 52.68 52.68
Newark 2
97J0453 0 ··
USD
45.76 45.76 34.38 34.38 34.38
85C4112 0 ··
USD
19.98 19.98 19.98
Electronic Connector Company
MS3122E12-10S 0 ··
Farnell
1849989 0 ··
EUR
27.03 27.03 25.44 25.44 25.44
element14 APAC
4978754 0 ··
CNY
192.41 192.41 140.33 140.33 140.33
Electro Sonic
MS3122E1210S 96 Buy Now »
USD
32.22 30.77 21.39 21.39 21.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
MS3122E12-10S Contact Buy Now »
North Star Micro
MS3122E12-10S Contact ··
TransparentC
MS3122E12-10S Contact ··

Descriptions

RECEPT, PANEL, SIZE 12, 10WAY, SKT; Connector Type:Circular Military; Series:MS Series; Connector Body Material:Aluminium Alloy; Connector Shell Size:12; Insert Arrangement:12-10; No. of Contacts:10; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:MIL-C-5015; Gender:Receptacle
Farnell
Conn Miniature Cylindrical SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Verical
MIL-C-26482 Series 1 Connector, Crimp Contacts
Powell Electronics
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 12, 10 POSITION, BOX
Newark
RECEPT, PANEL, SIZE 12, 10WAY, SKT; Connector Type:Circular Military; Series:MS Series; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Shell Size:12; Insert Arrangement:12-10; No. of Contacts:10; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:MIL-C-5015
element14 APAC

Technical Specifications

Current Rating 5 A
Mil-Spec Yes
Contact Material Copper Alloy
Mounting Type Panel
Size-Diameter 19.05 mm
Number of Contacts 10
REACH SVHC Compliance No SVHC
Packaging Bulk
Color Olive
RoHS Non-Compliant
Insulation Material Rubber
Number of Positions 20
Gender Female
Lead-Free Status Contains Lead
Contact Plating Gold

Documents

element14
Datasheet 80 pages 10 years ago
Newark
Datasheet 80 pages 12 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Onlinecomponents.com
Datasheet 80 pages 10 years ago

Images

Alternate Names

Amphenol Industrial Operations MS3122E12-10S
INDUSTRIAL@AMPHENOL MS3122E12-10S
AMPHENOL INDUSTRIAL OPERATIONS [MIL] MS3122E12-10S
AMPHENOL INDUSTRIAL OPERATIONS/ATZ MS3122E12-10S
AMPHENOL INDUSTRIAL (ZHUHAI) MS3122E12-10S
AMPHENOL INDUSTRIAL OPERATIONS/ATS MS3122E12-10S
AMPHENOL INDUSTRIAL OPERA MS3122E12-10S

Search for other parts like MS3122 »