ITT / Cannon MS3120E-10-6SW

Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MS3120E10-6SW01
13h
NS-MS3120E10-6SWContact
>1wk

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3120E-10-6SW.

Newark
Datasheet1 page7 years ago
Datasheet25 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3120E-10-6SW.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3120E-10-6SW provided by its distributors.

Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 10, 6WAY
CONN RCPT 6POS WALL MNT W/SCKT
Circular Connector, Receptacle, Size 10, 6 Position, Wall; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: No |Itt Cannon MS3120E10-6SW

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3120E10-6SW

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3120E-10-6SW.

Newark
Datasheet1 page7 years ago
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago