Try the Octopart BOM Tool! Ad
octopart.com

Amphenol MS3116F12-8P

Conn Miniature Cylindrical PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MS3116F12-8P 90 Buy Now »
USD
150.01 135.48 135.48 135.48
Onlinecomponents.com
MS3116F128P 90 Buy Now »
USD
35.17 27.75 26.04 26.04 26.04
Master Electronics
MS3116F128P 79 ··
USD
35.17 27.75 26.04 26.04 26.04
Chip One Stop Global
C1S116700246984 44 Buy Now »
USD
36.60 27.50 24.50 24.50 24.50
Electro Enterprises
MS3116F12-8P 33 ··
USD
35.46 27.36 22.38 22.38 22.38
Newark
97J0205 0 ··
Ralph's Elec.
MS3116F-12-8P 4 Buy Now »
Electronic Connector Company
MS3116F12-8P 0 ··
Electro Sonic
MS3116F128P 90 Buy Now »
USD
37.28 29.41 27.60 27.60 27.60
Distrelec
MS3116F-12-8P 46 Buy Now »
EUR
29.72 27.48 25.26 25.26 25.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3116F12-8P Contact ··

Descriptions

CONNECTOR, CIRCULAR, SIZE 12, 8WAY
Farnell
Conn Miniature Cylindrical PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Verical
CIRCULAR CONNECTOR PLUG, SIZE 12, 8 POSITION, CABLE
Newark
Cable plug [Amphenol] MS3116F-12-8P Cable plug
Distrelec
CONNECTOR, CIRCULAR, SIZE 12, 8WAY; Connector Type:Circular Military; Series:PT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2011); Approval Category:MIL-C-26482 Series I; Connector Insert Type:12-8; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Straight; No. of Ways:8; Termination Method:Solder
element14 APAC
Conn Miniature Cylindrical PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Chip One Stop Global

Technical Specifications

Contact Material Copper Alloy
Mounting Type Solder
Contact Plating Gold
REACH SVHC Compliance No SVHC
Current Rating 5 A
Mil-Spec Yes
Gender Male
Number of Positions 8
Housing Material Aluminum
RoHS Non-Compliant
Number of Contacts 8

Documents

Arrow
Datasheet 80 pages 10 years ago
Mouser
Datasheet 80 pages 12 years ago
Onlinecomponents.com
Datasheet 80 pages 10 years ago
Allied Electronics
Datasheet 27 pages 9 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 14 pages 3 years ago
Datasheet 80 pages 10 years ago

Images

Alternate Names

AMPH MS3116F12-8P
AMPHENOL CORP MS3116F12-8P
AMPHEN MS3116F12-8P
APH MS3116F12-8P
AMPHENOL CANADA MS3116F12-8P
AMPHENOL CORPORATION MS3116F12-8P
AMPHENOL COMMERCIAL PRODUCTS MS3116F12-8P
AMPHE MS3116F12-8P
AMPL MS3116F12-8P
AMPHENO MS3116F12-8P
AMPHENOL CANADA CORP MS3116F12-8P
AMPHENOL COMMERCIAL MS3116F12-8P
AMPHNL MS3116F12-8P
Amphenol Technology MS3116F12-8P
AMPHENL MS3116F12-8P
AMPENOL MS3116F12-8P
ANL MS3116F12-8P
AMPHENOL LTW MS3116F12-8P
AMPHENOL CONNECTORS MS3116F12-8P
AMPHENOL / PCD MILI MS3116F12-8P
Amphenol Ltd UK MS3116F12-8P
AMPHENOL AIR LB MS3116F12-8P
AMPH CANADA MS3116F12-8P
AMPHENOL MIL MS3116F12-8P
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3116F12-8P

Search for other parts like MS3116 »