ITT / Cannon MS3116F12-3S

Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MS3116F-12-3S 0 ··
USD
111.51 103.81 76.54 76.54 76.54
Digi-Key
MS3116F12-3S-ND 1,100 Buy Now »
Newark
16F3633 1,444 Buy Now »
PEI Genesis
MS3116F12-3S 886 Buy Now »
USD
33.80 33.80 18.56 18.56 18.56
Electronic Connector Company
MS3116F12-3S 0 ··
USD
29.96 29.96 29.96 29.96 29.96
Allied Electronics
70861498 0 ··
USD
42.31 35.80 32.58 32.58 32.58
Farnell
3904611 0 ··
GBP
22.18 21.37 20.94 20.94 20.94
element14 APAC
3904611 0 ··
CNY
277.60 266.90 266.90 266.90 266.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
MS3116F12-3S 4 Buy Now »
USD
21.55 21.55 21.55 21.55 21.55
TTI
MS3116F12-3S 11 Buy Now »
STLAA.com
MS3116-F12-3S 2 ··
Electronic Expediters
MS3116F12-3S 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
MS3116F12-3S Contact Send RFQ »
TransparentC
MS3116F12-3S Contact ··

Descriptions

CONNECTOR,26482,KPT 3C 6#16 SKT PLUG
Allied Electronics
CIRCULAR CONNECTOR RECEPTACLE, SIZE 12, 3 POSITION, CABLE
Newark
PLUG HOUSING, FREE, 3WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:55; Termination Method:Solder; Contact Material:Copper Alloy; Series:KPT; Contact Plating:Gold MIL-G-45204; Connector Shell Size:22; Contact Style:Socket; Mounting Type:Cable; Connector Insert Type:12-3; Approval Bodies:MIL-C26482; Current Rating:7.5A; IP Rating:IP67; Insulation Resistance:5000Mohm; Insulator Material:Neoprene; Material:Aluminium Alloy; No. of Contacts:55; No. of Mating Cycles:500; No. of Poles:3; Plating:Olive Drab Chromate; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:600V; Voltage, Working:600V; Wire Size, AWG Max:16AWG; Wire Size, AWG Min:24AWG; Test Current:7.5A; Voltage Rating, DC:850V
Farnell
KPT 3C 6#16 SKT PLUG
PEI Genesis
PLUG HOUSING, FREE, 3WAY
element14 APAC
CONN PLUG 3POS CABLE SKT
Digi-Key
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Avnet

Technical Specifications

Contact Material Copper Alloy
RoHS Non-Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Material Aluminum Alloy
Voltage Rating (AC) 600 V
Mounting Type Solder
Gender Female
Insulation Material Neoprene
Current Rating 7.5 A
Number of Mating Cycles 500
Insulation Resistance 5 GΩ
Operating Voltage 1.275 kV
Number of Contacts 3

Documents

Farnell
Datasheet 1 page 5 months ago
Datasheet 25 pages 16 years ago
element14
Datasheet 31 pages 16 years ago
Newark
Datasheet 36 pages 3 years ago
Electro Sonic
Datasheet 17 pages 14 years ago
Onlinecomponents.com
Datasheet 17 pages 14 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

ITT CAN MS3116F12-3S
ITT CANON MS3116F12-3S
ITT CANNON LLC MS3116F12-3S
ITT Industries Cannon MS3116F12-3S
ITT Cannon Industries MS3116F12-3S
Cannon ITT Industries MS3116F12-3S
ITT CANNON GMBH MS3116F12-3S
ITT CANNON LLC [MIL] MS3116F12-3S
ITT/CANNO MS3116F12-3S
ITT Cannon Connectors MS3116F12-3S
ITT CANNON (VA) MS3116F12-3S
ITT CANNON (ROU MS3116F12-3S
ITT INDUSTRIES MS3116F12-3S
ITT CANNON HONG KO MS3116F12-3S
ITT CANNON (ALIAS ITT) MS3116F12-3S
ITT CANNON ELECTRIC CO MS3116F12-3S
ITT Cannon Industries - Sure S MS3116F12-3S
ITT CANNON ELE MS3116F12-3S
ITT COMPONENTS / IT CANNON MS3116F12-3S
ITT CANNON CCD MS3116F12-3S
ITT CANNON LLC (VA) MS3116F12-3S
ITTCannon-ITTIndustries MS3116F12-3S
Cannon (ITT IndustriesCannon) MS3116F12-3S
ITT CANNONCONNETTORE MS3116F12-3S
ITT Industries- Cannon RF Products MS3116F12-3S

Search for other parts like MS3116 »