ITT / Cannon MS3116F10-6P

Conn;Circ;MIL-DTL-26482;Plug;Str;10 Sz;6 Pos;#20;Pin;Solder;Gold;KPT/SE;w/Relief

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MS3116F-10-6P 0 ··
USD
89.26 83.10 61.26 61.26 61.26
Newark
93F3376 47 Buy Now »
USD
52.32 42.30 27.63 27.63 27.63
Onlinecomponents.com
MS3116F106P 46 Buy Now »
USD
102.92 102.92 92.88 30.06 30.06
Master Electronics
MS3116F106P 40 ··
USD
102.92 102.92 92.88 30.06 30.06
Allied Electronics
70472976 68 Buy Now »
USD
47.44 43.13 39.53 36.49 36.49
Electronic Connector Company
MS3116F10-6P 28 Buy Now »
USD
27.41 27.41 27.41 27.41 27.41
PEI Genesis
MS3116F10-6P 0 ··
Digi-Key
IMS3116F10-6P-ND 0 ··
Farnell
3904660 75 Buy Now »
GBP
21.30 17.92 17.13 17.13 17.13
element14 APAC
3904660 56 Buy Now »
SGD
48.20 40.55 37.71 37.71 37.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bisco
MS3116F10-6P 1 Buy Now »
TTI
MS3116F10-6P 0 ··
4 Star Electronics
MS3116F10-6P 21 Send RFQ »
Electro Sonic
MS3116F106P 46 Buy Now »
USD
109.10 109.10 98.45 31.86 31.86
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3116F10-6P Contact ··

Descriptions

KPT 6C 6#20 PIN PLUG
PEI Genesis
CIRCULAR CONNECTOR PLUG, SIZE 10, 6 POSITION, CABLE
Newark
CONN PLUG 6POS STRAIGHT W/PINS
Digi-Key
PLUG HOUSING, FREE, 6WAY
Farnell
Conn;Circ;MIL-DTL-26482;Plug;Str;10 Sz;6 Pos;#20;Pin;Solder;Gold;KPT/SE;w/Relief
Allied Electronics
PLUG HOUSING, FREE, 6WAY
element14 APAC
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Avnet

Technical Specifications

Operating Voltage 850 V
RoHS Non-Compliant
REACH SVHC Compliance No SVHC
Number of Mating Cycles 500
Insulation Material Neoprene
Contact Plating Gold
Contact Material Copper Alloy
Voltage Rating (AC) 600 V
Material Aluminum Alloy
Insulation Resistance 5 GΩ
Mounting Type Solder
Number of Contacts 6
Current Rating 7.5 A
Gender Male

Documents

Farnell
Datasheet 1 page 5 months ago
Datasheet 25 pages 16 years ago
element14
Datasheet 31 pages 16 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Newark
Datasheet 36 pages 3 years ago
Electro Sonic
Datasheet 17 pages 14 years ago
Onlinecomponents.com
Datasheet 17 pages 14 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

ITT CAN MS3116F10-6P
ITT CANON MS3116F10-6P
ITT CANNON LLC MS3116F10-6P
ITT Industries Cannon MS3116F10-6P
ITT Cannon Industries MS3116F10-6P
Cannon ITT Industries MS3116F10-6P
ITT CANNON GMBH MS3116F10-6P
ITT CANNON LLC [MIL] MS3116F10-6P
ITT/CANNO MS3116F10-6P
ITT Cannon Connectors MS3116F10-6P
ITT CANNON (VA) MS3116F10-6P
ITT CANNON (ROU MS3116F10-6P
ITT INDUSTRIES MS3116F10-6P
ITT CANNON HONG KO MS3116F10-6P
ITT CANNON (ALIAS ITT) MS3116F10-6P
ITT CANNON ELECTRIC CO MS3116F10-6P
ITT Cannon Industries - Sure S MS3116F10-6P
ITT CANNON ELE MS3116F10-6P
ITT COMPONENTS / IT CANNON MS3116F10-6P
ITT CANNON CCD MS3116F10-6P
ITT CANNON LLC (VA) MS3116F10-6P
ITTCannon-ITTIndustries MS3116F10-6P
Cannon (ITT IndustriesCannon) MS3116F10-6P
ITT CANNONCONNETTORE MS3116F10-6P
ITT Industries- Cannon RF Products MS3116F10-6P

Search for other parts like MS3116 »