ITT / Cannon MS3116E18-11P

Conn MIL-C-26482 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length33.73 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116E18-11P.

Farnell
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Alternate Parts

Price @ 1000
$ 51.6
$ 55.06
$ 55.06
Stock
50
465
465
Authorized Distributors
2
9
9
Gender
Male
Receptacle
Receptacle
Number of Positions
11
11
11
Mount
Cable, Free Hanging
Bulkhead, Front Side Nut, Jam Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3116E18-11P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3116E18-11P provided by its distributors.

Conn MIL-C-26482 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3116E18-11P
Circular Connector Plug Size 18, 11 Position, Cable; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Straight Plug; No. Of Contacts:11Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: No |Itt Cannon MS3116E18-11P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116E-18-11P

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length33.73 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116E18-11P.

Farnell
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago