ITT / Cannon MS3114P14-19P

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
7086131401Bulk
21h

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth35.33 mm
Length35.33 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3114P14-19P.

RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3114P14-19P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3114P14-19P provided by its distributors.

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port
Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3114P14-19P
CONN RCPT 19POS JAM NUT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth35.33 mm
Length35.33 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3114P14-19P.

RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago