ITT / Cannon MS3114E14-15S

Conn MIL-C-26482 Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
Number of Terminals15
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Current Rating13 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth35.33 mm
Length34.14 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3114E14-15S.

RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3114E14-15S.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3114E14-15S provided by its distributors.

Conn MIL-C-26482 Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port
Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3114E14-15S
CONN RCPT 15POS JAM NUT W/SCKT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3114E-14-15S

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
Number of Terminals15
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Current Rating13 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth35.33 mm
Length34.14 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3114E14-15S.

RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago