Amphenol Industrial MS3112E8-4S

Conn Miniature Cylindrical SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
Number of Pins3
Number of Terminals4
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)600 V
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E8-4S.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 22
$ 19.95
$ 25.466
$ 29.935
Stock
3,606
3,660
346
313
Authorized Distributors
12
12
9
4
Gender
Female
Receptacle
Receptacle
Female
Number of Positions
4
4
4
4
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Gold
Voltage Rating
600 V
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3112E8-4S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3112E8-4S provided by its distributors.

Conn Miniature Cylindrical SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
MS/PT PROPRIETARY/MIL-C-26482, SERIES I SOLDER TYPE SEALED CONNECTORS SERIES MS3112E ENVIRONMENTAL RESISTING BOX MOUNTING RECEPTACLES, STRAIGHT BODY STYLE, SOLDER TERMINATION, 8 SHELL SIZE, 8-4 INSERT ARRANGEMENT, 4 CONTACTS ;ROHS COMPLIANT: NO
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
Military Specification = MIL-DTL-26482 Series I / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / Insert Arrangement = 8-4 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium / Shell Plating = Cadmium over Olive Drab Chromate / Service Class = Environmental Resistant / Voltage Rating VAC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E 8-4S
  • MS3112E-8-4S
  • MS3112E8-4S.

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
Number of Pins3
Number of Terminals4
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)600 V
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E8-4S.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant