ITT / Cannon MS3112E24-61PY

Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth43.26 mm
Length30.98 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3112E24-61PY.

Newark
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3112E24-61PY.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3112E24-61PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port
Circular Connector, Mil-Spec 26482, KPT Series | ITT Cannon MS3112E24-61PY
Circular Connector, Receptacle, Size 24, 61 Position, Box; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:61Contacts; Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon MS3112E24-61PY

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-24-61PY

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth43.26 mm
Length30.98 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3112E24-61PY.

Newark
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago