ITT / Cannon MS3112E12-10S

Conn;Circ;MIL-DTL-26482;Recept;Box Mnt;12 Sz;10 Pos;#20;Socket;Soldr;Gold;KPT/SE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MS3112E-12-10S 0 ··
USD
48.90 45.52 33.56 33.56 33.56
Digi-Key
1200-1260-ND 500 Buy Now »
USD
39.72 35.85 31.13 27.91 27.91
Newark
93F3387 7 Buy Now »
USD
27.51 24.83 22.16 22.16 22.16
Arrow
MS3112E12-10S 286 Buy Now »
PEI Genesis
MS3112E12-10S 4,428 Buy Now »
USD
20.97 20.97 11.52 11.52 11.52
Onlinecomponents.com
MS3112E1210S 1 Buy Now »
USD
75.12 75.12 67.79 22.91 22.91
Master Electronics
MS3112E1210S 1 ··
USD
75.12 75.12 67.79 22.91 22.91
A.E. Petsche
MS3112E12-10S 0 ··
USD
11.62 11.62 11.62 11.62 11.62
Electronic Connector Company
MS3112E12-10S 0 ··
USD
18.55 18.55 18.55 18.55 18.55
Allied Electronics
70473054 59 Buy Now »
USD
35.78 32.53 29.82 27.52 27.52
Farnell
3904799 13 Buy Now »
GBP
26.79 23.80 21.66 21.66 21.66
element14 APAC
3904799 13 Buy Now »
SGD
46.40 37.28 34.11 34.11 34.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI
MS3112E12-10S 11 Buy Now »
Area51
MS3112E12-10S 4 ··
Electro Sonic
MS3112E1210S 1 Buy Now »
USD
79.63 79.63 71.86 24.28 24.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
MS3112E12-10S Contact Send RFQ »

Descriptions

SOCKET HOUSING, 10WAY
element14 APAC
SOCKET HOUSING, 10WAY
Farnell
CONN RCPT 10POS BOX MNT W/SCKT
Digi-Key
Conn Miniature Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
A.E. Petsche
KPT 10C 10#20 SKT RECP
PEI Genesis
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 12, 10 POSITION, BOX
Newark
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Avnet
Conn;Circ;MIL-DTL-26482;Recept;Box Mnt;12 Sz;10 Pos;#20;Socket;Soldr;Gold;KPT/SE
Allied Electronics

Technical Specifications

Current Rating 7.5 A
REACH SVHC Compliance No SVHC
Material Aluminum Alloy
Insulation Material Neoprene
Insulation Resistance 5 GΩ
Operating Voltage 850 V
Contact Plating Gold
Number of Contacts 10
Number of Mating Cycles 500
Contact Material Copper Alloy
Mounting Type Solder Box
RoHS Non-Compliant
Gender Female
Voltage Rating (AC) 600 V

Documents

Farnell
Datasheet 1 page 5 months ago
Datasheet 25 pages 16 years ago
element14
Datasheet 31 pages 16 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Newark
Datasheet 36 pages 3 years ago
Electro Sonic
Datasheet 17 pages 14 years ago
Onlinecomponents.com
Datasheet 17 pages 14 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

ITT CAN MS3112E12-10S
ITT CANON MS3112E12-10S
ITT CANNON LLC MS3112E12-10S
ITT Industries Cannon MS3112E12-10S
ITT Cannon Industries MS3112E12-10S
Cannon ITT Industries MS3112E12-10S
ITT CANNON GMBH MS3112E12-10S
ITT CANNON LLC [MIL] MS3112E12-10S
ITT/CANNO MS3112E12-10S
ITT Cannon Connectors MS3112E12-10S
ITT CANNON (VA) MS3112E12-10S
ITT CANNON (ROU MS3112E12-10S
ITT INDUSTRIES MS3112E12-10S
ITT CANNON HONG KO MS3112E12-10S
ITT CANNON (ALIAS ITT) MS3112E12-10S
ITT CANNON ELECTRIC CO MS3112E12-10S
ITT Cannon Industries - Sure S MS3112E12-10S
ITT CANNON ELE MS3112E12-10S
ITT COMPONENTS / IT CANNON MS3112E12-10S
ITT CANNON CCD MS3112E12-10S
ITT CANNON LLC (VA) MS3112E12-10S
ITTCannon-ITTIndustries MS3112E12-10S
Cannon (ITT IndustriesCannon) MS3112E12-10S
ITT CANNONCONNETTORE MS3112E12-10S
ITT Industries- Cannon RF Products MS3112E12-10S

Search for other parts like MS3112 »