Amphenol Industrial MS3112E12-10P

Appliance plug with flange [Amphenol] MS3112E-12-10P Appliance plug with flange

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MS3112E12-10P 672 Buy Now »
USD
10.77 10.77 10.77 10.77
Onlinecomponents.com
MS3112E1210P 672 Buy Now »
USD
10.77 10.43 9.43 9.43 9.43
Electronic Connector Company
MS3112E12-10P 641 Buy Now »
USD
51.50 51.50 51.50 51.50 51.50
Master Electronics
MS3112E1210P 591 ··
USD
10.77 10.43 9.43 9.43 9.43
Powell Electronics
MS3112E12-10P.A1 53 Buy Now »
USD
19.80 19.80 19.80 19.80 19.80
Newark 2
97J0030 0 ··
USD
21.45 21.45 16.19 16.19 16.19
85C4067 0 ··
Chip One Stop Global
C1S116700020739 196 Buy Now »
JPY
1910.00 1460.00 1160.00 1160.00 1160.00
Electro Enterprises
MS3112E12-10P 139 ··
USD
20.69 15.87 12.98 12.98 12.98
Farnell 2
2334427 28 Buy Now »
EUR
12.84 10.71 8.42 8.42 8.42
4574825 223 Buy Now »
EUR
18.49 18.49 13.09 13.09 13.09
element14 APAC 2
4574825 0 ··
CNY
83.30 76.65 70.46 70.46 70.46
2334427 14 Buy Now »
CNY
126.50 117.70 84.30 84.30 84.30
Electro Sonic
MS3112E1210P 672 Buy Now »
USD
11.42 11.06 10.00 10.00 10.00
Distrelec
MS3112E-12-10P 291 Buy Now »
EUR
11.00 10.46 9.91 9.91 9.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MS3112E12-10P 2 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3112E12-10P Contact ··
SemiconductorPLUS
MS3112E12-10P Contact ··
Peerless Electronic Supplies
MS3112E12-10P Contact Buy Now »

Descriptions

Appliance plug with flange [Amphenol] MS3112E-12-10P Appliance plug with flange
Distrelec
Conn Miniature Cylindrical PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Chip One Stop Global
Conn Miniature Cylindrical PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Verical
APH MS3112E12-10P
Powell Electronics
AMPHENOL AIO PLUG
Electro Sonic
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 12, 10 POSITION, BOX
Farnell
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 12, 10 POSITION, BOX
Newark
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 12, 10 POSITION, BOX
element14 APAC

Technical Specifications

Number of Positions 10
Mounting Type Panel Solder
Housing Material Aluminum
Number of Contacts 10
Mil-Spec Yes
Contact Material Copper Alloy
Lead-Free Status Contains Lead
Color Olive
Gender Male
Contact Plating Gold
Current Rating 5 A
Packaging Bulk
Insulation Material Rubber
RoHS Non-Compliant

Documents

element14
Datasheet 80 pages 10 years ago
Allied Electronics
Datasheet 1 page 12 years ago
Digi-Key
Datasheet 80 pages 12 years ago
Electro Sonic
Datasheet 80 pages 10 years ago

Images

Alternate Names

Amphenol Industrial Operations MS3112E12-10P
INDUSTRIAL@AMPHENOL MS3112E12-10P
AMPHENOL INDUSTRIAL OPERATIONS [MIL] MS3112E12-10P
AMPHENOL INDUSTRIAL OPERATIONS/ATZ MS3112E12-10P
AMPHENOL INDUSTRIAL (ZHUHAI) MS3112E12-10P
AMPHENOL INDUSTRIAL OPERATIONS/ATS MS3112E12-10P
AMPHENOL INDUSTRIAL OPERA MS3112E12-10P

Search for other parts like MS3112 »