Amphenol Industrial MS3110F16-26S

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Wall Mount 26 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)600 V

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3110F16-26S.

Master Electronics
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-48.72%

Alternate Parts

Price @ 1000
$ 119.61
$ 59.51
$ 59.51
Stock
5
247
247
Authorized Distributors
8
7
7
Gender
Female
Receptacle
Receptacle
Number of Positions
26
26
26
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3110F16-26S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3110F16-26S provided by its distributors.

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Wall Mount 26 Terminal 1 Port
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:26; Contact Termination:Solder; Contact Material:Copper; Series:MS3110; Contact Plating:Gold; Connector Shell Size:16; Contact Gender:Socket ;RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3110F-16-26S
  • MS3110F1626S

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)600 V

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3110F16-26S.

Master Electronics
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant