ITT / Cannon MS3110E18-32S

Circular Connector, Mil-Spec 26482, 32-Pos, 32 # 20, KPT Series | ITT Cannon MS3110E18-32S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Number of Terminals32
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts32
Number of Ports1
Number of Positions32
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth33.73 mm
Length33.73 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3110E18-32S.

Newark
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet17 pages22 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3110E18-32S.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3110E18-32S provided by its distributors.

Circular Connector, Mil-Spec 26482, 32-Pos, 32 # 20, KPT Series | ITT Cannon MS3110E18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Wall Mount 32 Terminal 1 Port
Connector Circular Wall Mount Receptacle 32 Socket Contacts |Itt Cannon MS3110E18-32S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3110E-18-32S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Number of Terminals32
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts32
Number of Ports1
Number of Positions32
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth33.73 mm
Length33.73 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3110E18-32S.

Newark
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet17 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago