ITT / Cannon MS3108R18-8P

Conn MIL-C-5015 Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
Technical
Connector TypeCircular, Plug
Current Rating41 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108R18-8P.

Newark
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-11.07%

Alternate Parts

Price @ 1000
$ 54.622
$ 65.55
$ 65.55
Stock
408
590
590
Authorized Distributors
7
4
4
Gender
Male
Male
Male
Number of Positions
8
8
8
Mount
Cable, Free Hanging
Free Hanging
Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Right Angle
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
41 A
41 A
41 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3108R18-8P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3108R18-8P provided by its distributors.

Conn MIL-C-5015 Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port
ER 8C 7#16 1#12 PIN PLUG RTANG
Circular Connector, Plug, 18-8, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Right Angle Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Gender:Plug Rohs Compliant: No |Itt Cannon MS3108R18-8P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
Technical
Connector TypeCircular, Plug
Current Rating41 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108R18-8P.

Newark
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago