ITT / Cannon MS3108E14S-2PF187

Conn Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeThreaded
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions4
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108E14S-2PF187.

Inventory History

3 month trend:
-13.52%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3108E14S-2PF187.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3108E14S-2PF187 provided by its distributors.

Conn Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
ITT Cannon, ER 4C 4#16S PIN PLUG RTANG - MS3108E14S-2PF187
CONN PLUG 4 POS RT ANG W/PINS
CAN MS3108E14S-2PF1

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E14S2PF187

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeThreaded
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions4
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108E14S-2PF187.

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago