ITT / Cannon MS3106R32-7PX

Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Current Rating41 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts35
Number of Positions35
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length58.98 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106R32-7PX.

Newark
Datasheet2 pages7 years ago
Datasheet24 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3106R32-7PX.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3106R32-7PX provided by its distributors.

Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
CONN PLUG 35POS INLINE W/PINS
CAN MS3106R32-7PX
Circular Connector, Plug, 32-7, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:35Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Insert Rotation:Xrohs Compliant: No |Itt Cannon MS3106R32-7PX

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Current Rating41 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts35
Number of Positions35
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length58.98 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106R32-7PX.

Newark
Datasheet2 pages7 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago