ITT / Cannon MS3106F20-29SZ

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts17
Number of Positions17
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length69.85 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F20-29SZ.

Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-11.92%

Alternate Parts

Price @ 1000
$ 59.51
$ 36.89
Stock
1,363
1,557
Authorized Distributors
4
9
Gender
Female
Female
Number of Positions
17
17
Mount
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3106F20-29SZ.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3106F20-29SZ provided by its distributors.

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
CONN PLUG 17 POS STRAIGHT W/SCKT
Circular Connector, Plug, 20-29, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:17Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3106F20-29SZ

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts17
Number of Positions17
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length69.85 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F20-29SZ.

Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago