ITT / Cannon MS3106F20-27SX

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length69.85 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F20-27SX.

Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
+38.53%

Alternate Parts

Price @ 1000
$ 60.41
$ 68.641
$ 68.641
Stock
546
787
787
Authorized Distributors
5
5
5
Gender
Female
Female
Female
Number of Positions
14
-
-
Mount
Cable, Free Hanging
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3106F20-27SX.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3106F20-27SX provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Connector Circular Straight Plug 14Ct Socket |Itt Cannon MS3106F20-27SX
ITT Cannon, ER 14C 14#16 SKT PLUG - MS3106F20-27SX
CONN PLUG 14 POS STRAIGHT W/SCKT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length69.85 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F20-27SX.

Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago