Amphenol MS3106F16-10S

connector,metal circular,str plug w/cable clamp,size 16,3 #12 solder socket cont

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
MS3106F16-10S 119 Buy Now »
USD
18.72 18.72 18.72 18.72
MS3106F16-10S 751 Buy Now »
USD
26.69 26.69 26.69 26.69 26.69
Arrow
MS3106F16-10S 119 Buy Now »
USD
18.97 18.97 17.37 17.37 17.37
Avnet
MS3106F-16-10S 0 ··
USD
27.74 22.09 19.37 19.37 19.37
Newark
85C4054 119 Buy Now »
USD
21.81 21.81 17.45 17.45 17.45
Chip One Stop Japan
C1S116700216433 119 Buy Now »
JPY
3060.00 2190.00 1810.00 1810.00 1810.00
Powell Electronics
MS3106F16-10S.AMPHP 536 Buy Now »
USD
28.97 25.30 21.24 21.24 21.24
Mouser
654-MS3106F16-10S 198 Buy Now »
USD
28.60 22.77 19.69 19.69 19.69
PEI Genesis
MS3106F16-10S 750 Buy Now »
USD
28.60 28.60 15.71 15.71 15.71
Electro Enterprises
MS3106F16-10S 554 ··
USD
36.09 27.84 22.78 22.78 22.78
Onlinecomponents.com
MS3106F1610S 415 Buy Now »
USD
17.71 17.01 15.92 15.92 15.92
Master Electronics
MS3106F1610S 365 ··
USD
17.71 17.01 15.92 15.92 15.92
Abacus Technologies
MS3106F16-10S 1,356 ··
TTI
MS3106F16-10S 656 Buy Now »
Allied Electronics
70143513 63 Buy Now »
USD
26.69 22.24 17.79 17.79 17.79
Digi-Key
AMS3106F-16-10S-ND 0 ··
USD
65.47 34.30 31.16 31.16 31.16
Farnell
1850004 125 Buy Now »
GBP
19.51 19.51 14.88 14.88 14.88
element14 APAC
1850004 129 Buy Now »
SGD
44.05 35.07 30.33 30.33 30.33
Electro Sonic
MS3106F1610S 415 Buy Now »
USD
18.77 18.03 16.88 16.88 16.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMIMS3106F16-10S 18 Buy Now »
USD
19.47 17.14 15.76 15.76 15.76
Quest
MS3106F16-10S 1 Buy Now »
USD
27.77 27.77 27.77 27.77 27.77
Component Electronics
MS3106F16-10S 23 ··
Interstate Connecting Components
MS3106F16-10S 18 Buy Now »
PSC Electronics
MS3106F-16-10S 3 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3106F16-10S Contact ··
Summit Electronics
MS3106F16-10S Contact Send RFQ »
Bristol Electronics
MS3106F16-10S Contact Buy Now »
SemiconductorPLUS
MS3106F16-10S Contact ··
TransparentC
MS3106F16-10S Contact ··

Descriptions

connector,metal circular,str plug w/cable clamp,size 16,3 #12 solder socket cont
Allied Electronics
PLUG, FREE, SIZE 16, 3WAY, SKT; Connector Type:Circular Industrial; Series:MS Series; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-10; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Approval Bodies:MIL-DTL-5015
element14 APAC
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Chip One Stop Japan
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Verical
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Avnet
ER 3C 3#12 SKT PLUG
PEI Genesis
PLUG, FREE, SIZE 16, 3WAY, SKT; Connector Type:Circular Industrial; Series:MS Series; Connector Body Material:Aluminium Alloy; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-10; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper Alloy; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Approval Bodies:MIL-DTL-5015; Gender:Plug
Farnell
APH MS3106F16-10S
Powell Electronics
CONN PLUG 3POS W/SOCKET SOLDER
Digi-Key
MS/STANDARD CYLINDRICAL MIL-C-5015 TYPE CONNECTORS, STRAIGHT BODY STYLE, SOLDER TERMINATION, 16 SHELL SIZE, 16-10 INSERT ARRANGEMENT, PLUG GENDER, 3 CONTACTS
Newark
5015 F SOLDER PLUG SKT CONTACT Contacts
Heilind Electronics
MS3106 Cable Mount Straight Plugs 3P #12 SKT CONTACTS
Mouser
5015 F SOLDER PLUG SKT CONTACT Contacts
Interstate Connecting Components

Technical Specifications

Number of Contacts 3
Lead-Free Status Contains Lead
REACH SVHC Compliance No SVHC
Contact Material Copper
Mil-Spec Yes
Number of Positions 3
Insulation Material Rubber
Contact Plating Silver
Voltage Rating (DC) 700 V
Mounting Type Solder
Gender Female
Material Iron
Packaging Bulk
Color Olive
RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 74 pages 8 months ago
Datasheet 7 pages 11 years ago
Newark
Datasheet 73 pages 11 years ago
Onlinecomponents.com
Datasheet 73 pages 11 years ago
Digi-Key
Datasheet 80 pages 12 years ago
Datasheet 35 pages 14 years ago
Mouser
Datasheet 82 pages 12 years ago

Images

Alternate Names

AMPH MS3106F16-10S
AMPHENOL CORP MS3106F16-10S
AMPHEN MS3106F16-10S
APH MS3106F16-10S
AMPHENOL CANADA MS3106F16-10S
AMPHENOL CORPORATION MS3106F16-10S
AMPHENOL COMMERCIAL PRODUCTS MS3106F16-10S
AMPHE MS3106F16-10S
AMPL MS3106F16-10S
AMPHENO MS3106F16-10S
AMPHENOL CANADA CORP MS3106F16-10S
AMPHENOL COMMERCIAL MS3106F16-10S
AMPHNL MS3106F16-10S
Amphenol Technology MS3106F16-10S
AMPHENL MS3106F16-10S
AMPENOL MS3106F16-10S
ANL MS3106F16-10S
AMPHENOL LTW MS3106F16-10S
AMPHENOL CONNECTORS MS3106F16-10S
AMPHENOL / PCD MILI MS3106F16-10S
Amphenol Ltd UK MS3106F16-10S
AMPHENOL AIR LB MS3106F16-10S
AMPH CANADA MS3106F16-10S
AMPHENOL MIL MS3106F16-10S
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3106F16-10S

Search for other parts like MS3106 »