Amphenol Industrial MS3106F14S-2P

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MS3106F14S-2P 3,079 Buy Now »
USD
19.32 19.32 19.32 19.32 19.32
Avnet
MS3106F-14S-2P 0 ··
USD
16.15 15.91 14.83 14.83 14.83
Digi-Key 2
MS3106F14S-2P-ND 25 Buy Now »
USD
18.76 16.00 15.02 15.02 15.02
AIMS3106F14S-2P-ND 3,079 Buy Now »
USD
32.75 24.36 15.94 14.32 14.32
Powell Electronics 2
MS3106F14S-2P.AMPHP 2,032 Buy Now »
USD
20.97 18.31 15.39 15.39 15.39
MS3106F14S-2P.A2 93 Buy Now »
USD
15.90 15.90 14.59 14.20 14.20
Newark 2
96J9318 0 ··
USD
27.96 27.96 21.01 21.01 21.01
85C4045 313 Buy Now »
USD
17.29 17.29 11.53 11.53 11.53
Mouser
654-MS3106F14S-2P 72 Buy Now »
USD
21.39 18.71 14.52 14.52 14.52
PEI Genesis
MS3106F14S-2P 3,067 Buy Now »
USD
20.71 20.71 11.37 11.37 11.37
Onlinecomponents.com
MS3106F14S2P 547 Buy Now »
USD
12.74 12.23 10.92 10.92 10.92
Heilind Electronics
AMIMS3106F14S-2P 1,361 Buy Now »
USD
13.76 12.11 11.97 11.97 11.97
Master Electronics
MS3106F14S2P 481 ··
USD
12.74 12.23 10.92 10.92 10.92
Allied Electronics
70143536 231 Buy Now »
USD
16.56 12.74 11.04 11.04 11.04
TTI
MS3106F14S-2P 531 Buy Now »
Abacus Technologies
MS3106F14S-2P 2,594 ··
Interstate Connecting Components
MS3106F14S-2P 1,361 Buy Now »
A.E. Petsche
MS3106F14S-2P 0 ··
Farnell 3
1918893 13,770 Buy Now »
GBP
24.12 18.55 16.08 16.08 16.08
4574709 313 Buy Now »
GBP
18.37 18.37 12.24 12.24 12.24
2334731 319 Buy Now »
GBP
13.46 12.11 9.23 9.23 9.23
element14 APAC 2
4574709 313 Buy Now »
SGD
32.42 26.04 20.25 20.25 20.25
1918893 6,885 Buy Now »
SGD
39.98 35.86 35.86 35.86 35.86
Electro Sonic
MS3106F14S2P 547 Buy Now »
USD
13.50 12.96 11.58 11.58 11.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
MS3106F14S-2P 2 Buy Now »
USD
8.76 8.76 8.76 8.76 8.76
NetSource Technology
MS3106F14S-2P 3 ··
Ralph's Elec.
MS3106F-14S-2P 6 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3106F14S-2P Contact ··
TransparentC
MS3106F14S-2P Contact ··
SemiconductorPLUS
MS3106F14S-2P Contact ··

Descriptions

MS3106 Cable Mount Straight Plugs 4P #16 PIN CONTACTS
Mouser
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Avnet
MS/STANDARD CYLINDRICAL MIL-C-5015 TYPE CONNECTORS, STRAIGHT BODY STYLE, SOLDER TERMINATION, 14S SHELL SIZE, 14S-2 INSERT ARRANGEMENT, PLUG GENDER, 4 CONTACTS
Newark
CIRCULAR CONNECTOR PLUG SIZE 14S, 4 POSITION, CABLE
Farnell
5015 F SOLDER PLUG PIN CONTACT Contacts
Heilind Electronics
ER 4C 4#16S PIN PLUG
Digi-Key
connector,metal circular,str plug w/cable clamp,size 14s,4 #16 solder pin cont
Allied Electronics
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Verical
5015 F SOLDER PLUG PIN CONTACT Contacts
Interstate Connecting Components
ER 4C 4#16S PIN PLUG
PEI Genesis
CIRCULAR CONNECTOR PLUG SIZE 14S, 4 POSITION, CABLE
element14 APAC
APH MS3106F14S-2P
Powell Electronics
AMPHENOL AIO PLUG
Electro Sonic
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
A.E. Petsche

Technical Specifications

Packaging Bulk
Color Olive
Number of Contacts 4
REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Gender Male
Insulation Material Rubber
Mounting Type Solder
Number of Positions 4
RoHS Non-Compliant
Material Iron
Contact Plating Silver
Voltage Rating (DC) 250 V
Contact Material Copper
Mil-Spec Yes

Documents

Allied Electronics
Datasheet 74 pages 8 months ago
Datasheet 7 pages 11 years ago
Newark
Datasheet 73 pages 11 years ago
Farnell
Datasheet 73 pages 11 years ago
Datasheet 73 pages 7 years ago
Digi-Key
Datasheet 80 pages 12 years ago
Datasheet 35 pages 14 years ago

Images

Alternate Names

Amphenol Industrial Operations MS3106F14S-2P
INDUSTRIAL@AMPHENOL MS3106F14S-2P
AMPHENOL INDUSTRIAL OPERATIONS [MIL] MS3106F14S-2P
AMPHENOL INDUSTRIAL OPERATIONS/ATZ MS3106F14S-2P
AMPHENOL INDUSTRIAL (ZHUHAI) MS3106F14S-2P
AMPHENOL INDUSTRIAL OPERATIONS/ATS MS3106F14S-2P
AMPHENOL INDUSTRIAL OPERA MS3106F14S-2P

Search for other parts like MS3106 »