ITT / Cannon MS3106E18-8S

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Technical
Contact StyleSocket
GenderMale
Military StandardMIL-C-5015
Number of Contacts8

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E18-8S.

Newark
Datasheet2 pages7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-21.36%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3106E18-8S.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3106E18-8S provided by its distributors.

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Circular Connector, RUGGED 5015 CONNECTOR FOR HARSH ENVIRONMENTS | ITT Cannon MS3106E18-8S.
Circular Connector, Plug, 18-8, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3106E18-8S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106E18-8S.

Technical Specifications

Physical
Contact MaterialBrass
Technical
Contact StyleSocket
GenderMale
Military StandardMIL-C-5015
Number of Contacts8

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E18-8S.

Newark
Datasheet2 pages7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago