Try the Octopart BOM Tool! Ad
octopart.com

Amphenol MS3106A20-19P

Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
MS3106A20-19P 97 Buy Now »
USD
25.31 19.23 19.23 19.23
MS3106A20-19P 40 Buy Now »
USD
32.79 32.79 32.79 32.79
MS3106A20-19P 190 Buy Now »
USD
34.68 34.68 34.68 34.68 34.68
Newark
96J8721 192 Buy Now »
USD
42.49 37.09 29.33 29.33 29.33
Powell Electronics
MS3106A20-19P.AMPHP 125 Buy Now »
USD
35.70 31.17 26.19 26.19 26.19
Mouser
654-MS3106A20-19P 10 Buy Now »
USD
35.24 35.24 19.36 19.36 19.36
Onlinecomponents.com
MS3106A2019P 40 Buy Now »
USD
23.20 21.87 18.67 18.67 18.67
PEI Genesis
MS3106A20-19P 198 Buy Now »
USD
35.24 35.24 19.36 19.36 19.36
Electro Enterprises
MS3106A20-19P 103 ··
USD
26.40 20.31 16.62 16.62 16.62
Electronic Connector Company
MS3106A20-19P 70 Buy Now »
USD
33.63 33.63 33.63 33.63 33.63
Master Electronics
MS3106A2019P 35 ··
USD
23.20 21.87 18.67 18.67 18.67
A.E. Petsche
MS3106A20-19P 0 ··
USD
42.66 36.49 36.49 36.49 36.49
Avnet
MS3106A20-19P 0 ··
USD
17.68 17.41 16.23 16.23 16.23
TTI
MS3106A20-19P 172 Buy Now »
Digi-Key
AMS3106A20-19P-ND 0 ··
USD
33.36 25.21 19.03 19.03 19.03
Allied Electronics
70662779 0 ··
USD
28.38 25.26 20.81 20.81 20.81
Farnell
1480901 792 Buy Now »
GBP
53.55 40.70 35.08 35.08 35.08
element14 APAC
1480901 486 Buy Now »
SGD
63.85 57.27 57.27 57.27 57.27
Electro Sonic
MS3106A2019P 40 Buy Now »
USD
24.59 23.18 19.79 19.79 19.79
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
MS3106A20-19P 10 Buy Now »
Heilind Electronics
AMIMS3106A20-19P 10 Buy Now »
Quest
MS3106A20-19P 1 Buy Now »

Descriptions

Connector PLUG 3POS INLINE PIN
Allied Electronics
AB 3C 3#8 PIN PLUG
PEI Genesis
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Avnet
APH MS3106A20-19P
Powell Electronics
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
Verical
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
Newark
CONN PLUG 3POS INLINE PIN
Digi-Key
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
A.E. Petsche
CONNECTOR, CIRCULAR, SIZE 20, 3WAY; Connector Type:Circular Military; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-19; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:20-19; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Metal; Mounting Type:Straight; No. of Ways:3; Termination Method:Solder
element14 APAC
CONNECTOR, CIRCULAR, SIZE 20, 3WAY
Farnell
Amphenol Industrial MS3106A20-19P Circular Connector Pin, General Duty, Non-Environmental, Threaded Coupling, Solder Termination, Straight Plug, 20-19 Insert Arrangement, 20 Shell Size, 3 Contacts. Used With MS3102A20-19S
Amazon

Technical Specifications

Mounting Type Solder
RoHS Non-Compliant
Contact Plating Silver
Number of Contacts 3
Mil-Spec Yes
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper

Documents

Allied Electronics
Datasheet 74 pages 10 months ago
Newark
Datasheet 73 pages 11 years ago
Farnell
Datasheet 29 pages 3 years ago
Datasheet 35 pages 14 years ago
Onlinecomponents.com
Datasheet 73 pages 11 years ago

Images

Alternate Names

AMPH MS3106A20-19P
AMPHENOL CORP MS3106A20-19P
AMPHEN MS3106A20-19P
APH MS3106A20-19P
AMPHENOL CANADA MS3106A20-19P
AMPHENOL CORPORATION MS3106A20-19P
AMPHENOL COMMERCIAL PRODUCTS MS3106A20-19P
AMPHE MS3106A20-19P
AMPL MS3106A20-19P
AMPHENO MS3106A20-19P
AMPHENOL CANADA CORP MS3106A20-19P
AMPHENOL COMMERCIAL MS3106A20-19P
AMPHNL MS3106A20-19P
Amphenol Technology MS3106A20-19P
AMPHENL MS3106A20-19P
AMPENOL MS3106A20-19P
ANL MS3106A20-19P
AMPHENOL LTW MS3106A20-19P
AMPHENOL CONNECTORS MS3106A20-19P
AMPHENOL / PCD MILI MS3106A20-19P
Amphenol Ltd UK MS3106A20-19P
AMPHENOL AIR LB MS3106A20-19P
AMPH CANADA MS3106A20-19P
AMPHENOL MIL MS3106A20-19P
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3106A20-19P

Search for other parts like MS3106 »