ITT / Cannon MS3103-24-7P

Conn Circular PIN 16 POS Solder ST Wall Mount 16 Terminal 1 Port
In Stock

Price and Stock

Technical Specifications

Physical
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating41 A
Fastening TypeThreaded
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions16
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3103-24-7P.

Inventory History

3 month trend:
-26.22%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3103-24-7P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3103-24-7P provided by its distributors.

Conn Circular PIN 16 POS Solder ST Wall Mount 16 Terminal 1 Port
CONN RCPT MALE 16POS SOLDER CUP
ER 16C 14#16 2#12 SKT RECP BOX

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating41 A
Fastening TypeThreaded
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions16
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3103-24-7P.

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago