ITT / Cannon MS3102R22-7P

Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass
Contact PlatingSilver
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating245 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
TerminationSolder
Dimensions
Depth41.28 mm
Length48.28 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R22-7P.

Newark
Datasheet1 page8 years ago
Datasheet15 pages22 years ago
Electro Sonic
Datasheet1 page4 years ago
Farnell
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-20.49%

Alternate Parts

Price @ 1000
$ 34.625
$ 44.224
$ 44.224
Stock
175
50
50
Authorized Distributors
7
8
8
Gender
Receptacle
Female
Female
Number of Positions
1
1
1
Mount
Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
1.75 kV
1.75 kV
Current Rating
245 A
150 A
150 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3102R22-7P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3102R22-7P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
CIRCULAR CONNECTOR, RCPT, 22-7, FLANGE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 1Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:1; Contact Termination:Solder; Contact Material:Copper; Series:MS3102; Contact Plating:Silver; Connector Shell Size:22; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-22-7P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass
Contact PlatingSilver
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating245 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
TerminationSolder
Dimensions
Depth41.28 mm
Length48.28 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R22-7P.

Newark
Datasheet1 page8 years ago
Datasheet15 pages22 years ago
Electro Sonic
Datasheet1 page4 years ago
Farnell
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago