ITT / Cannon MS3102R18-12P

Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountBox, Flanges, Panel
Technical
Connector TypeReceptacle
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R18-12P.

Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
+21.24%

Alternate Parts

Price @ 1000
$ 12.705
$ 27.78
$ 27.78
Stock
3,703
417
417
Authorized Distributors
6
10
10
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
22 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3102R18-12P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3102R18-12P provided by its distributors.

Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
CONN RCPT MALE 6POS SOLDER CUP
Circular Connector, Rcpt, 18-12, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102R18-12P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingSilver
MountBox, Flanges, Panel
Technical
Connector TypeReceptacle
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R18-12P.

Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago