ITT / Cannon MS3102R16S-8P

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth32.54 mm
Length30.98 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R16S-8P.

Electro Sonic
Datasheet1 page4 years ago
Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-0.64%

Alternate Parts

Price @ 1000
$ 18.14
$ 29.16
$ 29.16
Stock
337
2,061
2,061
Authorized Distributors
9
11
11
Gender
Receptacle
Female
Female
Number of Positions
5
5
5
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Gold, Silver
Gold, Silver
Voltage Rating
-
700 V
700 V
Current Rating
22 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3102R16S-8P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3102R16S-8P provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Circular Connector, Rcpt, 16S-8, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102R16S-8P
ITT Cannon CT series MIL-DTL-5015 connectors are manufactured to MIL-5015 for use in very harsh environments. ITT Cannon CT series heavy-duty connectors were originally designed as aerospace components and are popular, cost-effective, rugged commercial and military connectors. Hundreds of contact layouts are available, including common 2-pin connectors, 3-pin connectors, 4-pin connectors, 12-pin connectors and 16-pin connectors. The ITT Cannon CT series is a waterproof connector that is completely sealed to withstand condensation, vibration and flashover

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R16S8P

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth32.54 mm
Length30.98 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R16S-8P.

Electro Sonic
Datasheet1 page4 years ago
Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago