Amphenol MS3102E22-22P

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MS3102E22-22P 444 Buy Now »
USD
18.54 14.29 11.14 10.88 10.88
Avnet
MS3102E-22-22P 0 ··
USD
13.82 13.61 12.69 12.69 12.69
Digi-Key
AMS3102E-22-22P-ND 77 Buy Now »
USD
18.73 15.97 14.11 12.73 12.73
Newark
34H5283 57 Buy Now »
USD
16.94 16.94 11.29 11.29 11.29
Arrow
MS3102E22-22P 135 Buy Now »
Powell Electronics
MS3102E22-22P.A2 250 Buy Now »
USD
12.84 12.84 11.78 11.47 11.47
Mouser
654-MS3102E22-22P 96 Buy Now »
USD
18.36 15.72 13.08 13.08 13.08
PEI Genesis
MS3102E22-22P 444 Buy Now »
USD
17.78 17.78 9.77 9.77 9.77
Onlinecomponents.com
MS3102E2222P 27 Buy Now »
USD
12.05 12.05 10.74 9.70 9.70
Electro Enterprises
MS3102E22-22P 110 ··
USD
24.14 18.56 15.18 15.18 15.18
Master Electronics
MS3102E2222P 23 ··
USD
12.05 12.05 10.74 9.70 9.70
TTI
MS3102E22-22P 508 Buy Now »
Allied Electronics
70009925 9 Buy Now »
USD
18.73 17.79 16.02 16.02 16.02
Amazon
B005T5FKMY Yes ··
USD
32.12 32.12 32.12 32.12 32.12
Ralph's Elec.
MS3102E22-22P 4 Buy Now »
A.E. Petsche
MS3102E22-22P 0 ··
Farnell 3
1917851 2,038 Buy Now »
GBP
22.74 17.49 15.16 15.16 15.16
2334709 57 Buy Now »
GBP
12.02 10.93 9.25 9.25 9.25
6490566 57 Buy Now »
GBP
19.36 19.36 12.91 12.91 12.91
element14 APAC 2
6490566 57 Buy Now »
SGD
27.36 23.43 19.49 19.49 19.49
1917851 933 Buy Now »
SGD
34.31 30.77 30.77 30.77 30.77
Electro Sonic
MS3102E2222P 27 Buy Now »
USD
12.77 12.77 11.38 10.28 10.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMIMS3102E22-22P 60 Buy Now »
USD
13.77 12.12 10.82 10.82 10.82
Interstate Connecting Components
MS3102E22-22P 60 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3102E22-22P Contact ··

Descriptions

CIRCULAR CONNECTOR, RECEPTACLE, SIZE 22, 4 POSITION, BOX
element14 APAC
APH MS3102E22-22P
Powell Electronics
5015 E Solder Box Mt. Recp. Pin Contacts
Heilind Electronics
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
A.E. Petsche
ER 4C 4#8 PIN RECP BOX
PEI Genesis
CONNECTOR,MILSPEC BOX RECEPTACLE,CLASS E,SIZE 22,4#8 SOLDER PIN CONTACT,OLIVE
Allied Electronics
CONN RECEPT 4POS BOX MNT W/PINS
Digi-Key
Electrical Connector Cylindrical
Electro Enterprises
Amphenol Industrial MS3102E22-22P Circular Connector Pin Environmental Resisting Threaded Coupling Solder Termination Box Mounting Receptacle 22-22 Insert Arrangement 22 Shell Size 4 Contacts. Threaded Coupling. Solder Pin Contacts. Operating Temp: -55 °C to 125 °C. In compliance with DTL-MIL-5015. IP67
Amazon
MS3102 Box Mount Receptacles 4P #8 PIN CONTACTS
Mouser
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 22, 4 POSITION, BOX
Farnell
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Verical
MS/STANDARD CYLINDRICAL MIL-C-5015 SERIES 3102E ENVIRONMENTAL RESISTING BOX MOUNT RECEPTACLES, STRAIGHT BODY STYLE, SOLDER TERMINATION, 22 SHELL SIZE, 22-22 INSERT ARRANGEMENT, RECEPTACLE GENDER, 4 CONTACTS
Newark
5015 E Solder Box Mt. Recp. Pin Contacts
Interstate Connecting Components
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Avnet

Technical Specifications

RoHS Non-Compliant
Insulation Material Rubber
Number of Positions 4
Color Olive
Size-Diameter 31.75 mm
Mil-Spec Yes
REACH SVHC Compliance No SVHC
Gender Male
Packaging Bulk
Current Rating 46 A
Contact Material Copper
Lead-Free Status Contains Lead
Number of Contacts 4
Mounting Type Solder
Contact Plating Silver

Documents

Allied Electronics
Datasheet 74 pages 8 months ago
Datasheet 1 page 10 years ago
Farnell
Datasheet 73 pages 11 years ago
Datasheet 73 pages 7 years ago
Newark
Datasheet 73 pages 11 years ago
Digi-Key
Datasheet 80 pages 12 years ago
Datasheet 35 pages 14 years ago
Mouser
Datasheet 82 pages 12 years ago

Images

Alternate Names

AMPH MS3102E22-22P
AMPHENOL CORP MS3102E22-22P
AMPHEN MS3102E22-22P
APH MS3102E22-22P
AMPHENOL CANADA MS3102E22-22P
AMPHENOL CORPORATION MS3102E22-22P
AMPHENOL COMMERCIAL PRODUCTS MS3102E22-22P
AMPHE MS3102E22-22P
AMPL MS3102E22-22P
AMPHENO MS3102E22-22P
AMPHENOL CANADA CORP MS3102E22-22P
AMPHENOL COMMERCIAL MS3102E22-22P
AMPHNL MS3102E22-22P
Amphenol Technology MS3102E22-22P
AMPHENL MS3102E22-22P
AMPENOL MS3102E22-22P
ANL MS3102E22-22P
AMPHENOL LTW MS3102E22-22P
AMPHENOL CONNECTORS MS3102E22-22P
AMPHENOL / PCD MILI MS3102E22-22P
Amphenol Ltd UK MS3102E22-22P
AMPHENOL AIR LB MS3102E22-22P
AMPH CANADA MS3102E22-22P
AMPHENOL MIL MS3102E22-22P
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3102E22-22P

Search for other parts like MS3102 »