Amphenol MS3102E22-19S

Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
Insulation MaterialRubber
MaterialFerrite
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Operating Supply Voltage3 kV
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (DC)700 V
Dimensions
Depth41.27 mm
Length38.91 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS3102E22-19S.

RS (Formerly Allied Electronics)
Datasheet73 pages18 years ago
Datasheet74 pages8 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet15 pages22 years ago
Master Electronics
Datasheet44 pages18 years ago
Factory Futures
Datasheet73 pages15 years ago
Datasheet35 pages21 years ago
DigiKey
Datasheet80 pages19 years ago
Mouser
Datasheet82 pages20 years ago

Inventory History

3 month trend:
-20.89%

Alternate Parts

Price @ 1000
$ 15.5
$ 31.41
$ 31.41
Stock
13,959
1,324
1,324
Authorized Distributors
16
10
10
Gender
Female
Female
Female
Number of Positions
14
14
14
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS3102E22-19S.

Related Parts

Descriptions

Descriptions of Amphenol MS3102E22-19S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 3kV
CIRCULAR, SIZE 22, 14WAYS, SKT; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; I
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 22-19S
  • MS3102E-22-19S
  • MS3102E22-19S.
  • MS3102E2219S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
Insulation MaterialRubber
MaterialFerrite
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Operating Supply Voltage3 kV
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (DC)700 V
Dimensions
Depth41.27 mm
Length38.91 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS3102E22-19S.

RS (Formerly Allied Electronics)
Datasheet73 pages18 years ago
Datasheet74 pages8 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet15 pages22 years ago
Master Electronics
Datasheet44 pages18 years ago
Factory Futures
Datasheet73 pages15 years ago
Datasheet35 pages21 years ago
DigiKey
Datasheet80 pages19 years ago
Mouser
Datasheet82 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant