Amphenol Industrial MS3102E20-7P

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Dimensions
Depth38.1 mm
Diameter28.6 mm
Length38.91 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E20-7P.

Farnell
Datasheet73 pages18 years ago
element14 APAC
Datasheet29 pages10 years ago
Electro Sonic
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet3 pages18 years ago
Datasheet73 pages18 years ago
Datasheet35 pages21 years ago

Alternate Parts

Price @ 1000
$ 9.878
$ 21.01
Stock
852
3,169
Authorized Distributors
11
11
Gender
Male
Male
Number of Positions
8
8
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold, Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102E20-7P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102E20-7P provided by its distributors.

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Circular MIL Spec Connector 8P #16 PIN CONTACTS
CIRCULAR Connector, RCPT, 20-7, BOX MOUNT; Mi; Military Specification:MIL-DTL-5015 Series; Circular
CONNECTOR, MILSPEC BOX RECEPTACLE, CLASS E, SIZE 20, 8 #16 SOLDER PIN CONTACT
Electrical Connector Cylindrical
CONNECTOR, CIRCULAR, SIZE 20, 8WAY
MS3102 Box Mount Receptacles 8P #16 PIN CONTACTS
PANEL MOUNT RECEPTACLE OLIVE D DS3102E 20-7P
Box mounting receptacle, E class, 8pol
Amphenol-Tuchel
CONN RCPT MALE 8P SILV SLDR CUP
CONN RCPT 8 POS BOX MNT W/PINS

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 20-7P
  • MS3102E-20-7P
  • MS3102E20-7P.
  • MS3102E207P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Dimensions
Depth38.1 mm
Diameter28.6 mm
Length38.91 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E20-7P.

Farnell
Datasheet73 pages18 years ago
element14 APAC
Datasheet29 pages10 years ago
Electro Sonic
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet3 pages18 years ago
Datasheet73 pages18 years ago
Datasheet35 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant