Amphenol MS3102E18-11P

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AMS3102E18-11P-ND 61 Buy Now »
USD
11.99 10.23 9.03 8.15 8.15
Powell Electronics
MS3102E18-11P.A2 548 Buy Now »
USD
7.58 7.58 6.96 6.77 6.77
Newark 2
96J8110 0 ··
USD
14.56 14.56 10.99 10.99 10.99
34H5267 128 Buy Now »
USD
8.49 8.49 6.79 6.79 6.79
Mouser
654-MS3102E18-11P 43 Buy Now »
USD
10.25 10.25 6.79 6.79 6.79
PEI Genesis
MS3102E18-11P 3,470 Buy Now »
USD
10.25 10.25 5.63 5.63 5.63
Allied Electronics
70009947 27 Buy Now »
USD
10.84 10.30 8.83 8.83 8.83
Onlinecomponents.com
MS3102E1811P 299 Buy Now »
USD
7.71 7.71 6.53 6.21 6.21
Master Electronics
MS3102E1811P 263 ··
USD
7.71 7.71 6.53 6.21 6.21
Electro Enterprises
MS3102E18-11P 67 ··
USD
14.23 10.84 8.87 8.87 8.87
A.E. Petsche
MS3102E18-11P 0 ··
USD
6.45 6.45 6.45 6.45 6.45
Avnet
MS3102E18-11P 0 ··
USD
8.05 7.93 7.40 7.40 7.40
TTI
MS3102E18-11P 483 Buy Now »
Farnell 3
1917758 13,882 Buy Now »
GBP
15.88 11.91 9.53 9.53 9.53
4970226 128 Buy Now »
GBP
12.53 12.53 8.35 8.35 8.35
2334704 131 Buy Now »
GBP
11.95 10.08 8.57 8.57 8.57
element14 APAC 2
4970226 146 Buy Now »
SGD
15.41 12.27 9.64 9.64 9.64
1917758 7,560 Buy Now »
SGD
19.96 17.90 17.90 17.90 17.90
Electro Sonic
MS3102E1811P 299 Buy Now »
USD
8.17 8.17 6.92 6.58 6.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
MS3102E18-11P 2,224 Buy Now »
Heilind Electronics
AMIMS3102E18-11P 2,224 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3102E18-11P Contact ··

Descriptions

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Avnet
5015 E Solder Box Mt. Recp. Pin Contacts
Interstate Connecting Components
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 5 POSITION, BOX
Farnell
CONNECTOR,MILSPEC BOX RECEPTACLE,CLASS E,SIZE 18,5 #12 SOLDER PIN CONTACT
Allied Electronics
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 5 POSITION, BOX
element14 APAC
APH MS3102E18-11P
Powell Electronics
MS3102 Box Mount Receptacles 5P #12 PIN CONTACTS
Mouser
ER 5C 5#12 PIN RECP BOX
PEI Genesis
5015 E Solder Box Mt. Recp. Pin Contacts
Heilind Electronics
MS/STANDARD CYLINDRICAL MIL-C-5015 SERIES 3102E ENVIRONMENTAL RESISTING BOX MOUNT RECEPTACLES, STRAIGHT BODY STYLE, SOLDER TERMINATION, 18 SHELL SIZE, 18-11 INSERT ARRANGEMENT, RECEPTACLE GENDER, 5 CONTACTS
Newark
Amphenol Industrial MS3102E18-11P Circular Connector Pin, Environmental Resisting, Threaded Coupling, Solder Termination, Box Mounting Receptacle, 18-11 Insert Arrangement, 18 Shell Size, 5 Contacts. Used With MS3106E18-11S
Amazon
CONN RECEPT 5POS BOX MNT W/PINS
Digi-Key
MS3102E18-11P - Each
A.E. Petsche

Technical Specifications

REACH SVHC Compliance No SVHC
Color Olive
Contact Plating Silver
Size-Diameter 25.4 mm
Current Rating 23 A
Mil-Spec Yes
Contact Material Copper
RoHS Non-Compliant
Gender Male
Mounting Type Solder
Insulation Material Rubber
Size-Length 22.6314 mm
Lead-Free Status Contains Lead
Packaging Bulk
Number of Contacts 5
Number of Positions 5

Documents

Allied Electronics
Datasheet 74 pages 10 months ago
Datasheet 3 pages 11 years ago
Farnell
Datasheet 73 pages 11 years ago
Datasheet 73 pages 7 years ago
Datasheet 29 pages 3 years ago
Newark
Datasheet 73 pages 11 years ago
Digi-Key
Datasheet 80 pages 12 years ago
Datasheet 35 pages 14 years ago
Mouser
Datasheet 82 pages 13 years ago

Images

Alternate Names

AMPH MS3102E18-11P
AMPHENOL CORP MS3102E18-11P
AMPHEN MS3102E18-11P
APH MS3102E18-11P
AMPHENOL CANADA MS3102E18-11P
AMPHENOL CORPORATION MS3102E18-11P
AMPHENOL COMMERCIAL PRODUCTS MS3102E18-11P
AMPHE MS3102E18-11P
AMPL MS3102E18-11P
AMPHENO MS3102E18-11P
AMPHENOL CANADA CORP MS3102E18-11P
AMPHENOL COMMERCIAL MS3102E18-11P
AMPHNL MS3102E18-11P
Amphenol Technology MS3102E18-11P
AMPHENL MS3102E18-11P
AMPENOL MS3102E18-11P
ANL MS3102E18-11P
AMPHENOL LTW MS3102E18-11P
AMPHENOL CONNECTORS MS3102E18-11P
AMPHENOL / PCD MILI MS3102E18-11P
Amphenol Ltd UK MS3102E18-11P
AMPHENOL AIR LB MS3102E18-11P
AMPH CANADA MS3102E18-11P
AMPHENOL MIL MS3102E18-11P
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3102E18-11P

Search for other parts like MS3102 »