Amphenol Industrial MS3102E14S-5P

Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
Insulation MaterialRubber
MaterialFerrite
MountBox, Flanges, Panel
PlatingCadmium, Chromate
ShapeStraight
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Voltage Rating (DC)250 V
Dimensions
Depth30.17 mm
Height30.17 mm
Length27.78 mm
Width30.17 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E14S-5P.

Newark
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet15 pages21 years ago
Datasheet73 pages14 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago
Amar Radio Corporation
Datasheet56 pages10 years ago
Datasheet34 pages12 years ago
Datasheet35 pages21 years ago
Arrow Electronics
Datasheet1 page16 years ago
DigiKey
Datasheet80 pages19 years ago
Mouser
Datasheet82 pages20 years ago

Alternate Parts

Price @ 1000
$ 6.13
$ 17.444
Stock
17,318
3,717
Authorized Distributors
15
11
Gender
Male
Male
Number of Positions
5
5
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
250 V
-
Current Rating
13 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102E14S-5P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102E14S-5P provided by its distributors.

Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR, RECEPTACLE, 14S-5, BOX; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: So; Available until stocks are exhausted
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 14S-5P
  • MS3102E-14S-5P
  • MS3102E14S-5P.
  • MS3102E14S-5P..
  • MS3102E14S5P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
Insulation MaterialRubber
MaterialFerrite
MountBox, Flanges, Panel
PlatingCadmium, Chromate
ShapeStraight
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)800 mV
Voltage Rating (DC)250 V
Dimensions
Depth30.17 mm
Height30.17 mm
Length27.78 mm
Width30.17 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E14S-5P.

Newark
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet15 pages21 years ago
Datasheet73 pages14 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago
Amar Radio Corporation
Datasheet56 pages10 years ago
Datasheet34 pages12 years ago
Datasheet35 pages21 years ago
Arrow Electronics
Datasheet1 page16 years ago
DigiKey
Datasheet80 pages19 years ago
Mouser
Datasheet82 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant