Amphenol Industrial MS3102A22-14S

Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
ColorGreen
Contact MaterialBrass, Copper
Contact PlatingSilver
MaterialAluminium
MountBox, Flanges, Panel
PlatingCadmium, Chromate, Zinc
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)700 V
Voltage Rating (DC)700 V
Dimensions
Depth41.27 mm
Hole Diameter3.15 mm
Length40.69 mm
Width41.28 mm
Wire/Cable Diameter1.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A22-14S.

Newark
Datasheet29 pages10 years ago
Electro Sonic
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet82 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102A22-14S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102A22-14S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military
AMPHENOL AEROSPACE MS3102A-22-14S Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 19 Contacts, Solder Socket, Threaded
SOCKET, FLANGE, 19WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arr
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS 3102A 22-14S
  • MS3102A 22-14S
  • MS3102A-22-14S
  • MS3102A2214S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
ColorGreen
Contact MaterialBrass, Copper
Contact PlatingSilver
MaterialAluminium
MountBox, Flanges, Panel
PlatingCadmium, Chromate, Zinc
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)700 V
Voltage Rating (DC)700 V
Dimensions
Depth41.27 mm
Hole Diameter3.15 mm
Length40.69 mm
Width41.28 mm
Wire/Cable Diameter1.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A22-14S.

Newark
Datasheet29 pages10 years ago
Electro Sonic
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet82 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant