Amphenol MS3102A18-4S

Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MS3102A18-4S 434 Buy Now »
USD
11.93 11.93 11.93 11.93 11.93
Avnet
MS3102A-18-4S 0 ··
USD
7.68 7.56 7.05 7.05 7.05
Digi-Key
AMS3102A18-4S-ND 131 Buy Now »
USD
14.97 11.33 9.69 9.69 9.69
Newark
96J7740 434 Buy Now »
CAD
19.41 15.38 15.38 15.38
Arrow
MS3102A18-4S 42 Buy Now »
Powell Electronics 2
MS3102A18-4S.A2 131 Buy Now »
USD
7.25 7.25 6.66 6.48 6.48
MS3102A18-4S.AMPHP 286 Buy Now »
USD
12.96 11.31 9.50 9.50 9.50
Mouser
654-MS3102A18-4S 3 Buy Now »
USD
12.79 9.99 9.99 9.73 9.73
PEI Genesis
MS3102A18-4S 434 Buy Now »
USD
12.79 12.79 7.02 7.02 7.02
Electronic Connector Company
MS3102A18-4S 119 Buy Now »
USD
12.15 12.15 12.15 12.15 12.15
Electro Enterprises
MS3102A18-4S 53 ··
USD
16.14 12.33 10.09 10.09 10.09
TTI
MS3102A18-4S 786 Buy Now »
Electronic Supply
MS3102A18-4S 13 Send RFQ »
Allied Electronics
70010005 5 Buy Now »
USD
12.30 11.68 9.40 9.40 9.40
Amazon
B007XZ7A94 Yes ··
USD
5.87 5.87 5.87 5.87 5.87
Ralph's Elec.
MS3102A18-4S 4 Buy Now »
Peerless Electronic Supplies
MS3102A-18-4S Contact Buy Now »
Farnell
1478691 1,736 Buy Now »
GBP
19.43 14.77 12.73 12.73 12.73
element14 APAC
1478691 868 Buy Now »
SGD
23.17 20.78 20.78 20.78 20.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MS3102A-18-4S 6 Buy Now »
USD
14.26 7.13 7.13 7.13 7.13
Heilind Electronics
AMIMS3102A18-4S 463 Buy Now »
Interstate Connecting Components
MS3102A18-4S 463 Buy Now »
Amazon Seller
B007XZ7A94 Buy Now »
4 Star Electronics
MS3102A-18-4S 4 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
MS3102A18-4S Contact Buy Now »
SemiconductorPLUS
MS3102A18-4S Contact ··
XS Micro
MS3102A18-4S Contact ··

Descriptions

CONNECTOR, CIRCULAR, SIZE 18, 4WAY
Farnell
connector,box receptacle,class a,size 18,4 #16 solder socket contact,olive drab
Allied Electronics
5015 Solder Box Mt. Recp. SKT Contacts
Heilind Electronics
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Verical
CONNECTOR, CIRCULAR, SIZE 18, 4WAY; Connector Type:Circular Military; Series:MIL-DTL-5015; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-DTL-5015; Connector Insert Type:18-4; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Metal; Mounting Type:Straight; No. of Ways:4; Termination Method:Solder
element14 APAC
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 4 POSITION, BOX
Newark
AB 4C 4#16 SKT RECP
PEI Genesis
CONN RCPT 4POS BOX MNT SKT
Digi-Key
MS3102 Box Mount Receptacles 4P #16 SKT CONTACTS
Mouser
Amphenol Industrial MS3102A18-4S Circular Connector Socket, General Duty, Non-Environmental, Threaded Coupling, Solder Termination, Box Mounting Receptacle, 18-4 Insert Arrangement, 18 Shell Size, 4 Contacts. Used With MS3106A18-4P
Amazon Seller
Amphenol Industrial MS3102A18-4S Circular Connector Socket, General Duty, Non-Environmental, Threaded Coupling, Solder Termination, Box Mounting Receptacle, 18-4 Insert Arrangement, 18 Shell Size, 4 Contacts. Used With MS3106A18-4P
Amazon
APH MS3102A18-4S
Powell Electronics
5015 Solder Box Mt. Recp. SKT Contacts
Interstate Connecting Components
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Avnet

Technical Specifications

Contact Plating Silver
Number of Contacts 4
Mil-Spec Yes
Gender Female
REACH SVHC Compliance No SVHC
Contact Material Copper
Mounting Type Solder Panel
RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 74 pages 8 months ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 73 pages 11 years ago
Electro Sonic
Datasheet 73 pages 11 years ago

Images

Alternate Names

AMPH MS3102A18-4S
AMPHENOL CORP MS3102A18-4S
AMPHEN MS3102A18-4S
APH MS3102A18-4S
AMPHENOL CANADA MS3102A18-4S
AMPHENOL CORPORATION MS3102A18-4S
AMPHENOL COMMERCIAL PRODUCTS MS3102A18-4S
AMPHE MS3102A18-4S
AMPL MS3102A18-4S
AMPHENO MS3102A18-4S
AMPHENOL CANADA CORP MS3102A18-4S
AMPHENOL COMMERCIAL MS3102A18-4S
AMPHNL MS3102A18-4S
Amphenol Technology MS3102A18-4S
AMPHENL MS3102A18-4S
AMPENOL MS3102A18-4S
ANL MS3102A18-4S
AMPHENOL LTW MS3102A18-4S
AMPHENOL CONNECTORS MS3102A18-4S
AMPHENOL / PCD MILI MS3102A18-4S
Amphenol Ltd UK MS3102A18-4S
AMPHENOL AIR LB MS3102A18-4S
AMPH CANADA MS3102A18-4S
AMPHENOL MIL MS3102A18-4S
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3102A18-4S

Search for other parts like MS3102 »