Amphenol MS3102A18-4P-RES

CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 4 POSITION, BOX

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MS3102A18-4P-RES 720 Buy Now »
USD
7.15 6.93 6.93 6.93
Digi-Key
AIMS3102A18-4P-RES-ND 794 Buy Now »
USD
13.51 10.06 7.46 6.73 6.56
Newark
96J7736 794 Buy Now »
USD
12.68 10.04 10.04 10.04
Powell Electronics
MS3102A18-4P-RES.AMPHP 524 Buy Now »
USD
8.36 7.30 6.13 6.13 6.13
PEI Genesis
MS3102A18-4P-RES 720 Buy Now »
USD
8.25 8.25 4.53 4.53 4.53
Farnell
1478687 3,222 Buy Now »
GBP
15.88 11.91 9.53 9.53 9.53
element14 APAC
1478687 1,588 Buy Now »
SGD
15.93 14.28 14.28 14.28 14.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
MS3102A18-4P-RES 132 Buy Now »
Heilind Electronics
AMIMS3102A18-4P-RES 132 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MS3102A18-4P-RES Contact ··

Descriptions

5015 Solder Box Mt. Recp. Pin Contacts
Heilind Electronics
APH MS3102A18-4P-RES
Powell Electronics
CONNECTOR, CIRCULAR, SIZE 18, 4WAY; Connector Type:Circular Military; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:18-4; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Metal; Mounting Type:Straight; No. of Ways:4; Termination Method:Solder
element14 APAC
CONNECTOR, CIRCULAR, SIZE 18, 4WAY
Farnell
ER 4C 4#16 PIN RECP BOX
Digi-Key
ER 4C 4#16 PIN RECP BOX
PEI Genesis
5015 Solder Box Mt. Recp. Pin Contacts
Interstate Connecting Components
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 4 POSITION, BOX
Newark

Technical Specifications

Contact Material Copper
Mounting Type Solder Panel
RoHS Non-Compliant
Contact Plating Silver
Number of Contacts 4
Mil-Spec Yes
Gender Male
REACH SVHC Compliance No SVHC

Documents

Newark
Datasheet 73 pages 11 years ago

Images

Alternate Names

AMPH MS3102A18-4P-RES
AMPHENOL CORP MS3102A18-4P-RES
AMPHEN MS3102A18-4P-RES
APH MS3102A18-4P-RES
AMPHENOL CANADA MS3102A18-4P-RES
AMPHENOL CORPORATION MS3102A18-4P-RES
AMPHENOL COMMERCIAL PRODUCTS MS3102A18-4P-RES
AMPHE MS3102A18-4P-RES
AMPL MS3102A18-4P-RES
AMPHENO MS3102A18-4P-RES
AMPHENOL CANADA CORP MS3102A18-4P-RES
AMPHENOL COMMERCIAL MS3102A18-4P-RES
AMPHNL MS3102A18-4P-RES
Amphenol Technology MS3102A18-4P-RES
AMPHENL MS3102A18-4P-RES
AMPENOL MS3102A18-4P-RES
ANL MS3102A18-4P-RES
AMPHENOL LTW MS3102A18-4P-RES
AMPHENOL CONNECTORS MS3102A18-4P-RES
AMPHENOL / PCD MILI MS3102A18-4P-RES
Amphenol Ltd UK MS3102A18-4P-RES
AMPHENOL AIR LB MS3102A18-4P-RES
AMPH CANADA MS3102A18-4P-RES
AMPHENOL MIL MS3102A18-4P-RES
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3102A18-4P-RES

Search for other parts like MS3102 »