Amphenol MS3102A18-4P

Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AMS3102A18-4P-ND 9 Buy Now »
USD
12.98 9.81 8.40 8.40 8.40
Arrow
MS3102A18-4P 251 Buy Now »
USD
9.90 9.90 8.85 8.85 8.85
Verical 3
MS3102A18-4P 251 Buy Now »
USD
9.90 8.85 8.85 8.85
MS3102A18-4P 98 Buy Now »
USD
10.57 9.27 9.27 9.27
MS3102A18-4P 91 Buy Now »
USD
11.11 11.11 11.11 11.11 11.11
Newark
71C9093 91 Buy Now »
USD
14.90 11.57 11.57 11.57
Electronic Connector Company
MS3102A18-4P 1,290 Buy Now »
USD
10.61 10.61 10.61 10.61 10.61
Powell Electronics 2
MS3102A18-4P.A2 9 Buy Now »
USD
6.25 6.25 5.74 5.59 5.59
MS3102A18-4P.A5 56 Buy Now »
USD
7.25 7.03 6.45 6.45 6.45
Mouser
654-MS3102A18-4P 28 Buy Now »
USD
11.17 11.17 8.11 8.11 8.11
Onlinecomponents.com
MS3102A184P 103 Buy Now »
USD
6.59 6.59 5.88 5.30 5.30
Allied Electronics
70010004 5 Buy Now »
USD
12.22 11.74 7.95 7.95 7.95
Electro Enterprises
MS3102A18-4P 99 ··
USD
14.14 10.78 8.82 8.82 8.82
PEI Genesis
MS3102A18-4P 94 Buy Now »
USD
11.17 11.17 6.70 6.70 6.70
Master Electronics
MS3102A184P 90 ··
USD
6.59 6.59 5.88 5.30 5.30
Avnet
MS3102A18-4P 0 ··
USD
6.42 6.32 5.89 5.89 5.89
EE-USA.com
MS3102A18-4P 379 Buy Now »
TTI
MS3102A18-4P 595 Buy Now »
Ralph's Elec.
MS3102A18-4P 4 Buy Now »
Farnell
1589655 364 Buy Now »
GBP
16.98 12.91 11.13 11.13 11.13
element14 APAC
1589655 229 Buy Now »
SGD
20.24 18.16 18.16 18.16 18.16
Electro Sonic
MS3102A184P 103 Buy Now »
USD
6.99 6.99 6.23 5.62 5.62
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
MS3102A18-4P 118 Buy Now »
Heilind Electronics
AMIMS3102A18-4P 118 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
MS3102A18-4P Contact Buy Now »

Descriptions

Electrical Connector Cylindrical
Electro Enterprises
CONN RCPT 4POS BOX MNT PIN
Digi-Key
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive
Verical
Amphenol MS3102A18-4P 1200 Family 97 Series Connectors with solder contacts
EE-USA.com
CONNECTOR, CIRCULAR, 18-4, 4WAY, SIZE 18; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:18-4; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Pin; Mounting Type:Box; No. of Ways:4; Termination Method:Solder
element14 APAC
AB 4C 4#16 PIN RECP
PEI Genesis
Amphenol Industrial MS3102A18-4P Circular Connector Pin, General Duty, Non-Environmental, Threaded Coupling, Solder Termination, Box Mounting Receptacle, 18-4 Insert Arrangement, 18 Shell Size, 4 Contacts. Used With MS3106A18-4S
Amazon
connector,box receptacle,class a,size 18,4 #16 solder pin contact,olive drab
Allied Electronics
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4Terminal 1Port
Onlinecomponents.com
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Avnet
5015 Solder Box Mt. Recp. Pin Contacts
Heilind Electronics
APH MS3102A18-4P
Powell Electronics
Amphenol Industrial MS3102A18-4P Circular Connector Pin, General Duty, Non-Environmental, Threaded Coupling, Solder Termination, Box Mounting Receptacle, 18-4 Insert Arrangement, 18 Shell Size, 4 Contacts. Used With MS3106A18-4S
Amazon Seller
AMPHENOL STD CIRCULAR CONN
Peerless Electronic Supplies
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Series:MS3102; Contact Plating:Silver; Connector Shell Size:18; Contact Gender:Pin ;RoHS Compliant: No
Newark
5015 Solder Box Mt. Recp. Pin Contacts
Interstate Connecting Components
CONNECTOR, CIRCULAR, 18-4, 4WAY, SIZE 18
Farnell
MS3102 Box Mount Receptacles 4P #16 PIN CONTACTS
Mouser

Technical Specifications

Contact Material Copper
Mounting Type Solder Box
RoHS Non-Compliant
Contact Plating Silver
Number of Contacts 4
Mil-Spec Yes
Gender Male
REACH SVHC Compliance No SVHC

Documents

Allied Electronics
Datasheet 74 pages 10 months ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 73 pages 11 years ago
Datasheet 29 pages 3 years ago
Electro Sonic
Datasheet 73 pages 11 years ago

Images

Alternate Names

AMPH MS3102A18-4P
AMPHENOL CORP MS3102A18-4P
AMPHEN MS3102A18-4P
APH MS3102A18-4P
AMPHENOL CANADA MS3102A18-4P
AMPHENOL CORPORATION MS3102A18-4P
AMPHENOL COMMERCIAL PRODUCTS MS3102A18-4P
AMPHE MS3102A18-4P
AMPL MS3102A18-4P
AMPHENO MS3102A18-4P
AMPHENOL CANADA CORP MS3102A18-4P
AMPHENOL COMMERCIAL MS3102A18-4P
AMPHNL MS3102A18-4P
Amphenol Technology MS3102A18-4P
AMPHENL MS3102A18-4P
AMPENOL MS3102A18-4P
ANL MS3102A18-4P
AMPHENOL LTW MS3102A18-4P
AMPHENOL CONNECTORS MS3102A18-4P
AMPHENOL / PCD MILI MS3102A18-4P
Amphenol Ltd UK MS3102A18-4P
AMPHENOL AIR LB MS3102A18-4P
AMPH CANADA MS3102A18-4P
AMPHENOL MIL MS3102A18-4P
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3102A18-4P

Search for other parts like MS3102 »