ITT / Cannon MS3101E18-11SX

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating41 A
Fastening TypeThreaded
GenderFemale
Max Current Rating41 A
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth36.83 mm
Length68.28 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101E18-11SX.

Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-18.05%

Alternate Parts

Price @ 1000
$ 39.52
$ 27.201
$ 27.201
Stock
1,017
833
833
Authorized Distributors
4
7
7
Gender
Female
Female
Female
Number of Positions
5
-
-
Mount
Cable, Free Hanging
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
41 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3101E18-11SX.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3101E18-11SX provided by its distributors.

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular Connector, Rcpt, 18-11, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3101E18-11SX
ITT Cannon CT series MIL-DTL-5015 connectors are manufactured to MIL-5015 for use in very harsh environments. ITT Cannon CT series heavy-duty connectors were originally designed as aerospace components and are popular, cost-effective, rugged commercial and military connectors. Hundreds of contact layouts are available, including common 2-pin connectors, 3-pin connectors, 4-pin connectors, 12-pin connectors and 16-pin connectors. The ITT Cannon CT series is a waterproof connector that is completely sealed to withstand condensation, vibration and flashover

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating41 A
Fastening TypeThreaded
GenderFemale
Max Current Rating41 A
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth36.83 mm
Length68.28 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101E18-11SX.

Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago