ITT / Cannon MS3100F18-8S

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountFlanges, Panel, Wall
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating41 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F18-8S.

Newark
Datasheet2 pages7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 45.485
$ 53.77
$ 53.77
Stock
606
1,499
1,499
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
8
8
8
Mount
Flanges, Panel, Wall
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
41 A
41 A
41 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3100F18-8S.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3100F18-8S provided by its distributors.

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port
CONN RCPT FMALE 8POS SOLDER CUP
Circular Connector, Rcpt, 18-8, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3100F18-8S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingSilver
MountFlanges, Panel, Wall
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating41 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F18-8S.

Newark
Datasheet2 pages7 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago