Amphenol Aerospace MS27656T9F35S

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel, Passivated, Steel
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth23.82 mm
Length32.33 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27656T9F35S.

Datasheet57 pages18 years ago
element14 APAC
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages12 years ago
Datasheet57 pages17 years ago
Newark
Datasheet5 pages13 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27656T9F35S.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27656T9F35S provided by its distributors.

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
CONNECTOR, CIRCULAR, 9-35, 6WAY, SIZE 9; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style:
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel, Passivated, Steel
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth23.82 mm
Length32.33 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27656T9F35S.

Datasheet57 pages18 years ago
element14 APAC
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages12 years ago
Datasheet57 pages17 years ago
Newark
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant