Amphenol Aerospace MS27656T17B35B

55 sockets AWG22D, less cont., wall receptacle, back mount., key A, Al/Ni-Cd olive drab
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth33.32 mm
Length32.33 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27656T17B35B.

Farnell
Datasheet36 pages10 years ago
Datasheet36 pages12 years ago
Datasheet57 pages17 years ago
Newark
Datasheet57 pages17 years ago
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27656T17B35B.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27656T17B35B provided by its distributors.

55 sockets AWG22D, less cont., wall receptacle, back mount., key A, Al/Ni-Cd olive drab
Circular Connector Receptacle, Size 17, 55 Position, Wall; Military Specification:Mil-Dtl-38999 Series I; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:55Contacts; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Amphenol Industrial MS27656T17B35B
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth33.32 mm
Length32.33 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27656T17B35B.

Farnell
Datasheet36 pages10 years ago
Datasheet36 pages12 years ago
Datasheet57 pages17 years ago
Newark
Datasheet57 pages17 years ago
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant