Amphenol Aerospace MS27508E10A35AA

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth23.82 mm
Length17.06 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27508E10A35AA.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27508E10A35AA provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
MIL-DTL-38999 Series II Circular Connector
CONN RCPT HSNG MALE 13POS PNL MT

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth23.82 mm
Length17.06 mm

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant