Amphenol Aerospace MS27505E15B15PLC

Conn Subminiature Cylindrical PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts15
Number of Positions15
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth30.96 mm
Length25.98 mm

Inventory History

3 month trend:
-4.21%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27505E15B15PLC.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27505E15B15PLC provided by its distributors.

Conn Subminiature Cylindrical PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port
MIL-DTL-38999 Series I Circular Connector
CONN RCPT HSNG MALE 15POS PNL MT

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27505E15B15P-LC

Technical Specifications

Physical
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts15
Number of Positions15
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth30.96 mm
Length25.98 mm

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant