Amphenol Aerospace MS27499E22A35PA

Conn Subminiature Cylindrical PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium
Technical
Connector TypeReceptacle
Contact GenderMale
Contact StylePin
Current Rating5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts100
Number of Positions100
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth39.67 mm
Length16.91 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27499E22A35PA.

Datasheet57 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27499E22A35PA.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27499E22A35PA provided by its distributors.

Conn Subminiature Cylindrical PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port
MIL-DTL-38999 Series II Circular Connector
CONN RCPT MALE 100POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium
Technical
Connector TypeReceptacle
Contact GenderMale
Contact StylePin
Current Rating5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts100
Number of Positions100
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth39.67 mm
Length16.91 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27499E22A35PA.

Datasheet57 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant