Amphenol Aerospace MS27497T16B26A

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth30.96 mm
Length22.47 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27497T16B26A.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27497T16B26A provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
26 pins AWG20, less cont., wall receptacle, back mount., key A, Al/Ni-Cd olive drab
MIL-DTL-38999 Series II Circular Connector
CONN RCPT HSNG MALE 26POS PNL MT
CONN RCPT 26POS WALL MNT W/PINS

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
GenderFemale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth30.96 mm
Length22.47 mm

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant