Amphenol MS27484T16B35P

CIRCULAR CONNECTOR PLUG SIZE 16, 55 POSITION, CABLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI
MS27484T16B35P 0 ··
USD
60.81 60.81 60.81 60.81 60.81
Abacus Technologies
MS27484T16B35P 800 ··
Newark
95J9664 0 ··
Digi-Key
AMS27484T16B35P-ND 0 ··
USD
96.84 69.81 58.52 58.52 58.52
PEI Genesis
MS27484T16B35P 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS27484T16B35P Contact ··

Descriptions

PLG STR GRF OCD 1635PN
TTI
CONNECTOR, CIRCULAR, SIZE 16, 55WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-35; No. of Contacts:55; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:16-35; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Aluminium; Mounting Type:Straight; No. of Ways:55; Termination Method:Crimp
element14 APAC
JT 55C 55#22D PIN GRND PLUG
PEI Genesis
CIRCULAR CONNECTOR PLUG SIZE 16, 55 POSITION, CABLE
Newark
CONN PLUG 55POS STRAIGHT W/PINS
Digi-Key
CONNECTOR, CIRCULAR, SIZE 16, 55WAY
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
RoHS Non-Compliant
Contact Plating Gold
Number of Contacts 55
Mil-Spec Yes
Gender Male

Documents

Farnell
Datasheet 57 pages 10 years ago
Newark
Datasheet 57 pages 10 years ago
Datasheet 36 pages 3 years ago
Datasheet 57 pages 10 years ago

Images

Alternate Names

AMPH MS27484T16B35P
AMPHENOL CORP MS27484T16B35P
AMPHEN MS27484T16B35P
APH MS27484T16B35P
AMPHENOL CANADA MS27484T16B35P
AMPHENOL CORPORATION MS27484T16B35P
AMPHENOL COMMERCIAL PRODUCTS MS27484T16B35P
AMPHE MS27484T16B35P
AMPL MS27484T16B35P
AMPHENO MS27484T16B35P
AMPHENOL CANADA CORP MS27484T16B35P
AMPHENOL COMMERCIAL MS27484T16B35P
AMPHNL MS27484T16B35P
Amphenol Technology MS27484T16B35P
AMPHENL MS27484T16B35P
AMPENOL MS27484T16B35P
ANL MS27484T16B35P
AMPHENOL LTW MS27484T16B35P
AMPHENOL CONNECTORS MS27484T16B35P
AMPHENOL / PCD MILI MS27484T16B35P
Amphenol Ltd UK MS27484T16B35P
AMPHENOL AIR LB MS27484T16B35P
AMPH CANADA MS27484T16B35P
AMPHENOL MIL MS27484T16B35P
AMPHENOL COMMERCIAL PRODUCTS (VA) MS27484T16B35P

Search for other parts like MS27484 »