Amphenol Aerospace MS27474T14B35SD

MIL-DTL-38999 Series II Circular Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Positions37
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27474T14B35SD.

Datasheet57 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27474T14B35SD.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27474T14B35SD provided by its distributors.

MIL-DTL-38999 Series II Circular Connector
CONN RCPT FMALE 37POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Positions37
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27474T14B35SD.

Datasheet57 pages18 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant