Amphenol Aerospace MS27473T18A66S

Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Contact StyleSocket
Current Rating3 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts66
Number of Positions66
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27473T18A66S.

Datasheet57 pages17 years ago
Newark
Datasheet36 pages10 years ago
Master Electronics
Datasheet576 pages2 years ago
element14 APAC
Datasheet57 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27473T18A66S.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27473T18A66S provided by its distributors.

Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
CIRCULAR, SIZE 18, 66WAYS, SKT
CONN PLUG FMALE 66POS GOLD CRIMP
Circular Connector Plug Size 18, 66 Position, Cable; Military Specification:Mil-Dtl-38999 Series Ii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:66Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonetrohs Compliant: No |Amphenol Industrial MS27473T18A66S

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Contact StyleSocket
Current Rating3 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts66
Number of Positions66
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27473T18A66S.

Datasheet57 pages17 years ago
Newark
Datasheet36 pages10 years ago
Master Electronics
Datasheet576 pages2 years ago
element14 APAC
Datasheet57 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant